EPCOS B41042A5188M

Cap Alum 1800UF 20% 25V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.8 mF
Impedance62 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.08 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)37.4904 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41042A5188M.

Arrow Electronics
Datasheet24 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41042A5188M.

Descriptions

Descriptions of EPCOS B41042A5188M provided by its distributors.

CAP ALUM 1800UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.8 mF
Impedance62 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.08 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)37.4904 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41042A5188M.

Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant