EPCOS B41022A7685M

Cap Alum 6.8UF 20% 35V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current29 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41022A7685M.

_legacy Avnet
Datasheet32 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41022A7685M.

Descriptions

Descriptions of EPCOS B41022A7685M provided by its distributors.

CAP ALUM 6.8UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current29 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41022A7685M.

_legacy Avnet
Datasheet32 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant