Coto B41-0002

Reed Relays 4C, 3.3V, BGA, COAX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact MaterialRuthenium
MountSurface Mount
Technical
Coil Current60 mA
Coil Resistance55 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3.3 V
Contact Current Rating250 mA
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts4
Operate Time100 µs
Relay TypeRF
Release Time30 µs
Rise Time100 µs
Switching Current250 mA
Switching Voltage125 V
Throw Configuration4PST
Dimensions
Height3.86 mm
Length13 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Coto B41-0002.

Newark
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Coto B41-0002.

Descriptions

Descriptions of Coto B41-0002 provided by its distributors.

Reed Relays 4C, 3.3V, BGA, COAX
RELAY RF 4PST 250MA 3.3V
Reed Relay, BGA, RF
Relay, Reed, 4Pst-No, 125V, 0.25A, Smd; Contact Configuration:4Pst-No; Coil Voltage:3.3Vdc; Product Range:B41 Series; Relay Mounting:Surface Mount; Coil Resistance:55Ohm; Switching Current Max:250Ma; Switching Voltage Max:125V Rohs Compliant: No |Coto Technology B41-0002

Technical Specifications

Physical
Case/PackageBGA
Contact MaterialRuthenium
MountSurface Mount
Technical
Coil Current60 mA
Coil Resistance55 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3.3 V
Contact Current Rating250 mA
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts4
Operate Time100 µs
Relay TypeRF
Release Time30 µs
Rise Time100 µs
Switching Current250 mA
Switching Voltage125 V
Throw Configuration4PST
Dimensions
Height3.86 mm
Length13 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Coto B41-0002.

Newark
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant