Box Enclosures B4-220SI

ALUM ENCLOSURE, 2 PLATES, 10 SCREWS, SILVER ANODIZED, 2.11 H X 6.68 W X 8.66 L

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26K9079 14 Buy Now »
USD
57.71 57.71 46.44 46.44 46.44
Zoro
G3471501 Yes ··
USD
48.23 48.23 48.23 48.23 48.23
Raptor Supplies
GR0113638 Yes ··
GBP
63.65 63.65 63.65 63.65 63.65
Allied Electronics
70020290 2 Buy Now »
USD
48.23 48.23 40.59 40.59 40.59
Grainger
1HBC8 Yes ··
USD
65.75 65.75 65.75 65.75 65.75
Farnell
1015194 24 Buy Now »
GBP
32.44 29.20 24.33 24.33 24.33
element14 APAC
1015194 14 Buy Now »
SGD
67.08 60.38 58.62 58.62 58.62
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
B4-220SI Contact ··

Descriptions

B4 Series Enclosure; Enclosure Material:Aluminum; External Height:2.11"; External Width:6.68"; External Depth:8.66"; Enclosure Color:Silver; Kit Contents:2 plates, 10 screws; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
ALUM ENCLOSURE, 2 PLATES, 10 SCREWS, SILVER ANODIZED, 2.11 H X 6.68 W X 8.66 L
Allied Electronics
Case, Aluminum 54x170x220 Silver; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Silver; External Height - Metric:53.3mm; External Width - Metric:169.8mm; External Depth - Metric:220.5mm; No. of Fixing Holes:4
element14 APAC
Enclosure, Metallic, 4 NEMA Rating, Height 8.66 In., Width 6.69 In., Depth 2.11 In., Material Aluminum, IP Rating 65, Color Silver, Knockouts / No Knockouts No Knockouts
Grainger
CASE, ALUMINIUM, 170X54X220MM; Enclosure Material:Aluminium; Enclosure Type:Desktop; External Height:54mm; Width, External:170mm; External Depth:220mm; Enclosure Colour:Silver; Colour:Silver; External Length / Height:54mm; Material:Aluminium; No. of Fixing Holes:4
Farnell
Enclosure Screw 2.11D x 6.68W x 8.66H inch - GR0113638
Raptor Supplies
BOX ENCLOSURES B4-220SI Enclosure, 8-21/32 In. H, 6-11/16 In. W. More details: Enclosure, 4 NEMA Rating, IP65 IP Rating, Material Aluminum, Screw Cover Type, Height 8-21/32 In., Width 6-11/16 In., Depth 2-7/64 In., Color Silver, Finish Silver, No Knockouts
Zoro

Technical Specifications

Housing Material Aluminum
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Silver
Material Aluminum
Housing Color Silver

Documents

element14 APAC
Datasheet 1 page 7 years ago

Images


Search for other parts like B4 »