Omron B3W-9010-RHG2N

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Mechanical Life1 Mcycles
MountDIP, Through Hole
Technical
Current Rating50 mA
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth12 mm
Height11 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3W-9010-RHG2N.

Omron
Datasheet10 pages22 years ago
TME
Datasheet9 pages23 years ago
Sager Electronics
Datasheet8 pages23 years ago

Inventory History

3 month trend:
-1.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3W-9010-RHG2N.

Related Parts

Descriptions

Descriptions of Omron B3W-9010-RHG2N provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
KEYPAD SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 1.57 N THROUGH HOLE-STRAIGHT
SWITCH TACTILE SPST-NO 0.05A 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W9010RHG2N

Technical Specifications

Physical
ColorWhite
Mechanical Life1 Mcycles
MountDIP, Through Hole
Technical
Current Rating50 mA
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth12 mm
Height11 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3W-9010-RHG2N.

Omron
Datasheet10 pages22 years ago
TME
Datasheet9 pages23 years ago
Sager Electronics
Datasheet8 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant