Omron B3W-4000

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life3 Mcycles
MountThrough Hole
Weight1 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.96 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length750 µm
Depth12 mm
Height7.8 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3W-4000.

Factory Futures
Datasheet6 pages19 years ago
Newark
Datasheet6 pages9 years ago
Sager Electronics
Datasheet5 pages15 years ago
Electro Sonic
Datasheet6 pages20 years ago
Farnell
Datasheet1 page13 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
Master Electronics
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-18.24%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.593
$ 0.593
Stock
164,524
34,275
34,275
Authorized Distributors
23
19
19
Operating Force
1.96 N
1.96 N
1.96 N
Termination
PC Pins
PC Pins
PC Pins
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
24 V
Switch Travel
300 µm
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
3 Mcycles
3 Mcycles
3 Mcycles

Engineering Resources

View Evaluation kits and Reference designs for Omron B3W-4000.

Related Parts

Descriptions

Descriptions of Omron B3W-4000 provided by its distributors.

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V
TACTILE,N.O,SPST,FLAT,PLUNGER, 0.05A,24VDC,BLK<AZ
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:b3W Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:round Button; Actuating Force:196Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:ip67 Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W-4000 BY OMZ
  • B3W-4000-BY-OMZ
  • B3W-4000.
  • B3W-4000BYOMZ
  • B3W4000
  • B3W4000 BY OMZ
  • B3W4000BYOMZ

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life3 Mcycles
MountThrough Hole
Weight1 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.96 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length750 µm
Depth12 mm
Height7.8 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3W-4000.

Factory Futures
Datasheet6 pages19 years ago
Newark
Datasheet6 pages9 years ago
Sager Electronics
Datasheet5 pages15 years ago
Electro Sonic
Datasheet6 pages20 years ago
Farnell
Datasheet1 page13 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
Master Electronics
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant