Omron B3U-3100P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Weight22 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.59 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth4 mm
Height1.6 mm
Length3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Omron B3U-3100P.

RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages23 years ago
Farnell
Datasheet4 pages17 years ago
Newark
Datasheet4 pages6 years ago
Sager Electronics
Datasheet7 pages23 years ago

Inventory History

3 month trend:
-20.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3U-3100P.

Related Parts

Descriptions

Descriptions of Omron B3U-3100P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.08N, Solder Terminal, Surface Mount-right Angle
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH;TACTILE & JOG SWITCHES SIDE ACTUATED GROUND W/O BOSS | Omron Electronic Components B3U-3100P
Switch, Side Actuated, Gnd Term; Product Range:B3U Series; Actuator Orientation:Side Actuated; Switch Mounting:Smd; Actuator Style:Rectangular Button; Actuating Force:162Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions (L X W):3Mmrohs Compliant: Yes |Omron B3U3100P

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3U3100P

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Weight22 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.59 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth4 mm
Height1.6 mm
Length3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Omron B3U-3100P.

RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages23 years ago
Farnell
Datasheet4 pages17 years ago
Newark
Datasheet4 pages6 years ago
Sager Electronics
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Proof
REACH SVHCUnknown
RoHSCompliant