Omron B3U-3000PM

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life100 kcycles
MountSurface Mount
Weight22 mg
Technical
Ambient Temperature Range High70 °C
Connector TypeSMD/SMT
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.59 N
OrientationRight Angle
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth3.2 mm
Height1.35 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Omron B3U-3000PM.

Omron
Datasheet6 pages22 years ago
Farnell
Datasheet4 pages22 years ago
Master Electronics
Datasheet4 pages9 years ago
Sager Electronics
Datasheet7 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-57.66%

Alternate Parts

Price @ 1000
$ 0.678
$ 0.557
$ 0.476
$ 0.68
Stock
69,926
393,375
462,857
71,045
Authorized Distributors
21
26
22
17
Operating Force
1.59 N
1.59 N
1.59 N
1.59 N
Termination
Gull Wing
SMD/SMT
SMD/SMT
Gull Wing
Current Rating
50 mA
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
12 V
Switch Travel
200 µm
200 µm
200 µm
200 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles
100 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Omron B3U-3000PM.

Related Parts

Descriptions

Descriptions of Omron B3U-3000PM provided by its distributors.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Black Plunger Tactile Switch, SPST-NO 50 mA 0.7mm
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.59N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 12V
Switch, Tactile, Spst-No, 50Ma, Smd; Product Range:B3U Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:162Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |Omron Electronic Components B3U-3000PM
Actuation Force N = 1.59 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3 / Length mm = 3.2 / Series = B3U / Switching Function = Momentary Function / Height mm = 1.2 / Switch Colour = Black / Metallic / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3U3000PM

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life100 kcycles
MountSurface Mount
Weight22 mg
Technical
Ambient Temperature Range High70 °C
Connector TypeSMD/SMT
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.59 N
OrientationRight Angle
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth3.2 mm
Height1.35 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Omron B3U-3000PM.

Omron
Datasheet6 pages22 years ago
Farnell
Datasheet4 pages22 years ago
Master Electronics
Datasheet4 pages9 years ago
Sager Electronics
Datasheet7 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
RatingsDust Proof
REACH SVHCUnknown
RoHSCompliant