Omron B3U-1000P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact MaterialSilver
Mechanical Life200 kcycles
MountSurface Mount
Number of Pins2
Weight21.99923 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)200 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Manufacturer Package IdentifierB3U-1000P(M)
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.5 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length400 µm
Depth2.5 mm
Height1.2 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Omron B3U-1000P.

RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Master Electronics
Datasheet4 pages9 years ago
SOS electronic
Datasheet3 pages12 years ago
Upverter
Datasheet7 pages23 years ago
Newark
Datasheet4 pages6 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages23 years ago

Inventory History

3 month trend:
-22.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3U-1000P.

Related Parts

Descriptions

Descriptions of Omron B3U-1000P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.99N, Solder Terminal, Surface Mount-straight
TACTILE SWITCH, 0.05A, 12VDC, SMD, 153GF; Product Range:B3U; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:153gf; Contact Rating:50mA at 12VDC; IP Rating:IP40
50mA Brick nogging SPST 153gf 12V SMD,2.5x3mm Tactile Switches ROHS
SWITCH; TACTILE,TOP ACTUATED,TACTILE & JOG SWITCHES W/O BOSS W/O GROUND
Tactile Switch; 50 mA; 24 VDC; Flat; SPST-NO
Actuation Force N = 1.5 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.5 / Length mm = 4 / Series = B3U / Switching Function = Momentary Function / Height mm = 1.6 / Switch Colour = Black / Metallic / Contact Voltage = 3 ... 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3U-1000P.
  • B3U1000P

Technical Specifications

Physical
ColorSilver
Contact MaterialSilver
Mechanical Life200 kcycles
MountSurface Mount
Number of Pins2
Weight21.99923 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)200 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Manufacturer Package IdentifierB3U-1000P(M)
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.5 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length400 µm
Depth2.5 mm
Height1.2 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Omron B3U-1000P.

RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Master Electronics
Datasheet4 pages9 years ago
SOS electronic
Datasheet3 pages12 years ago
Upverter
Datasheet7 pages23 years ago
Newark
Datasheet4 pages6 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Proof, IP40
REACH SVHCUnknown
RoHSCompliant