Omron B3S-1100P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Embossed Tape

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
SW844CT-ND 17,234 Buy Now »
USD
0.820 0.791 0.597 0.552 0.552
SW844DKR-ND 17,234 Buy Now »
USD
0.820 0.791 0.597 0.552 0.552
SW844TR-ND 17,000 Buy Now »
USD
0.394 0.366
Verical 2
B3S-1100P 9,000 Buy Now »
USD
0.254 0.254
B3S-1100P 1,000 Buy Now »
USD
0.366 0.366
Arrow
B3S-1100P 1,000 Buy Now »
USD
0.355 0.322
Avnet
B3S-1100P 4,000 Buy Now »
USD
0.481 0.348
Newark 2
89C4218 1,462 Buy Now »
USD
0.916 0.883 0.668 0.616 0.616
53Y0072 0 ··
USD
0.571 0.571
Chip One Stop Japan
C1S541200794053 1,000 Buy Now »
JPY
35.80 35.80
Mouser
653-B3S-1100P 12,149 Buy Now »
USD
0.630 0.630 0.470 0.410 0.380
TTI
B3S-1100P 7,000 Buy Now »
USD
0.431 0.431
Onlinecomponents.com
B3S1100P 3,184 Buy Now »
USD
0.474 0.474 0.410 0.384 0.344
Heilind Electronics
OMRB3S-1100P 3,000 Buy Now »
USD
0.417 0.411
Master Electronics
B3S1100P 2,801 ··
USD
0.474 0.474 0.410 0.384 0.344
Sager Electronics
B3S1100P 0 ··
USD
0.377 0.339
Relay Specialties
B3S-1100P 0 ··
USD
0.520 0.520 0.520 0.520 0.520
Allied Electronics
70175893 0 ··
USD
0.505 0.505
Power and Signal Group
B3S1100P 0 ··
Farnell
1608284 2,324 Buy Now »
GBP
0.385 0.385 0.350 0.284 0.284
element14 APAC
1608284 2,036 Buy Now »
SGD
0.986 0.986 0.736 0.642 0.595
Electro Sonic
B3S1100P 3,184 Buy Now »
USD
0.502 0.502 0.435 0.407 0.365
RS Components
6821399 535 Buy Now »
GBP
0.442 0.442 0.378 0.342
Avnet Europe
B3S-1100P 0 ··
EUR
0.267 0.226
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
B3S-1100P 3,000 Buy Now »
Quest
B3S-1100P 19 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
B3S-1100P Contact Send RFQ »
North Star Micro
B3S-1100P Contact ··
Bristol Electronics
B3S-1100P Contact Buy Now »
XS Micro
B3S-1100P Contact ··

Descriptions

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Embossed Tape
Avnet
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Embossed T/R
Sager Electronics
SWITCH TACTILE SPST-NO 0.05A24V
Heilind Electronics
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Verical
SWITCH, TACTILE, SPST-NO; Switch Function Type:SPST N/O; Contact Configuration:SPST; Voltage, Contact DC Max:24V; Max Contact Current DC:50mA; Terminal Type:SMD; Actuator / Cap Colour:White; Actuation Type:Top
Farnell
SMT KEYSWITCH MIN ORDER 1KPCS
Power and Signal Group
SWITCH, TACTILE, SPST-NO; Contact Configuration:SPST; Operating Force:1.57N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Actuator / Cap Colour:White; Contact Configuration:SPST; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Voltage DC Max:24V; Contact Voltage DC Nom:24V; Series:B3S; Switch Operation:SPST N/O; Terminal Type:SMD
element14 APAC
SWIT TCTL NO SPST RND BTN GW 0.05A 24VDC 500000CYCLE 1.57N S
Master Electronics
SWITCH TACTILE SPST-NO 0.05A 24V
Interstate Connecting Components
SMT KEYSWITCH MIN ORDER 1KPCS
Allied Electronics
SMT KEYSWITCH MIN ORDER 1KPCS
Newark
Switch Tact SMT gen purp IP64 emb tape
RS Components
SMT KEYSWITCH MIN ORDER 1KPCS
Onlinecomponents.com
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Embossed Tape
Chip One Stop Japan
Tactile Switch; Mounting: Surface Mount; Operating direction: Vertical; Operating force: 160 gf; Travel: -; Dimensions: 6.6x6 mm
Relay Specialties
6 X 6 X 4.3MM FLAT ACT 160GF
TTI
SWITCH TACTILE SPST-NO 0.05A 24V
Digi-Key

Technical Specifications

Size-Width 6 mm
Actuator Type Standard
REACH SVHC Compliance No SVHC
Size-Length 6.6 mm
Mounting Type Surface Mount PCB
RoHS Compliant
Contact Current Rating 50 mA
Lead-Free Status Lead Free
Contacts Type SPST-NO
Packaging Tape & Reel (TR)
Orientation Vertical

Documents

Omron
Datasheet 4 pages 12 years ago
Electro Sonic
Datasheet 3 pages 13 years ago
Datasheet 3 pages 2 years ago
Farnell
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 3 pages 13 years ago
Datasheet 4 pages 18 years ago
Datasheet 4 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS B3S-1100P
OMR B3S-1100P
OMRON ELECTRONIC COMPONENTS B3S-1100P
OMROM B3S-1100P
OMRO B3S-1100P
OMRON STI B3S-1100P
OMRN B3S-1100P
OMRON INDUSTRIAL AUTOMATION B3S-1100P
OMRON-IA B3S-1100P
OMRON INDUSTRIAL B3S-1100P
OMRON CORP B3S-1100P
OMRON ELECTRONICS INC-EMC DIV B3S-1100P
OMRON ELECTRONICS INC B3S-1100P
OMRON AUTOMATION AND SAFETY B3S-1100P
Omron Electronics LLC B3S-1100P
Omron Electronics Inc-IA Div B3S-1100P
OMRON CORPORATION B3S-1100P
Omron Automation B3S-1100P
Omron Electronics Inc-ECB Div B3S-1100P
OMRON ELECTRIC B3S-1100P
OMRON GMBH B3S-1100P
OMRONELEC B3S-1100P
OMRON ELECTRONI B3S-1100P
OMRON ELE B3S-1100P
OMRON SAFETY B3S-1100P

Search for other parts like B3 »