Omron B3S-1002

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life500 kcycles
MountPCB, Surface Mount
Weight299.994654 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)300 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force2.26 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length550 µm
Depth9 mm
Height4.7 mm
Length6.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3S-1002.

Omron
Datasheet4 pages19 years ago
Sager Electronics
Datasheet2 pages15 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet3 pages20 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-7.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.415
$ 0.479
Stock
230,404
4,336,113
Authorized Distributors
25
24
Operating Force
2.26 N
2.26 N
Termination
Gull Wing
Gull Wing, SMD/SMT
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
500 kcycles
300 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Omron B3S-1002.

Related Parts

Descriptions

Descriptions of Omron B3S-1002 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag
Tactile Switch; 50 mA; 24 VDC; Flat; SPST-NO
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, Solder Terminal, Surface Mount-straight
Seal Type Surface-mount Tactile switch B3S (OMRON)
SWITCH, TACTILE, 50MA, 24VDC, SMD; Product Range:B3S Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:230gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):6.6mm x 6mm; IP Rating:IP67; Illumination:Non Illuminated; Actuation Type:Top; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:2.26N; Switch Terminals:SMD
Actuation Force N = 2.26 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 9 / Length mm = 6.6 / Series = B3S / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Yellow / Contact Voltage = 3 ... 24 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S-1002 BY OMZ
  • B3S-1002-BY-OMZ
  • B3S-1002.
  • B3S-1002?.
  • B3S-1002BYOMZ
  • B3S/1002
  • B3S1002
  • B3S1002 BY OMZ
  • B3S1002BYOMZ

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life500 kcycles
MountPCB, Surface Mount
Weight299.994654 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)300 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force2.26 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length550 µm
Depth9 mm
Height4.7 mm
Length6.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3S-1002.

Omron
Datasheet4 pages19 years ago
Sager Electronics
Datasheet2 pages15 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet3 pages20 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP64, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant