Omron B3S-1000P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Weight299.994654 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)500 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length800 µm
Depth9 mm
Height3.65 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3S-1000P.

Future Electronics
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages20 years ago
Sager Electronics
Datasheet2 pages15 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet4 pages19 years ago
SOS electronic
Datasheet2 pages19 years ago
TME
Datasheet5 pages22 years ago

Inventory History

3 month trend:
-6.77%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.389
$ 0.389
Stock
1,496,257
346,916
346,916
Authorized Distributors
23
25
25
Operating Force
1.57 N
1.57 N
1.57 N
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
24 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
500 kcycles
500 kcycles
500 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3S-1000P.

Related Parts

Descriptions

Descriptions of Omron B3S-1000P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Surface Mount-straight
6mm 4.3mm Round Button 50mA 6.6mm SPST 24V 6.6x6x4.3mm Tactile Switches ROHS
Switch, Tactile, SPST-NO, Surface Mount, Embossed Tape, w/o Ground Terminal | Omron Electronic Components B3S-1000P
Switch, Tactile, Spst-No, 50Ma, Smd; Product Range:B3S Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |Omron Electronic Components B3S-1000P
SWITCH, TACTILE, SPST-NO, 50mA, SMD Circuitry:SPST-NO; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Surface Mount Gull Wing; Actuator Style:Flat Plunger; Contact Current DC Max:50mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S-1000P.
  • B3S1000P

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Weight299.994654 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)500 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length800 µm
Depth9 mm
Height3.65 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3S-1000P.

Future Electronics
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages20 years ago
Sager Electronics
Datasheet2 pages15 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet4 pages19 years ago
SOS electronic
Datasheet2 pages19 years ago
TME
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant