Omron B3M-6009

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.69N Thru-Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life2 Mcycles
MountDIP, Through Hole
Weight270 mg
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life2 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force690 mN
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length800 µm
Depth6 mm
Height7.3 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3M-6009.

Omron
Datasheet4 pages19 years ago
Sager Electronics
Datasheet2 pages20 years ago
Newark
Datasheet3 pages20 years ago
element14 APAC
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3M-6009.

Related Parts

Descriptions

Descriptions of Omron B3M-6009 provided by its distributors.

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.69N Thru-Hole Bulk
OMRON ELECTRONIC COMPONENTSB3M-6009SWITCH, TACTILE SPST-NO 50mA PCB/PUSH-ON
SWITCH TACTILE N.O. SPST BUTTON TH-HOLE
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH, TACTILE SPST-NO 50mA PCB/PUSH-ON; Switch Terminals: Through Hole; Illumination: Non Illuminated; Product Range: B3M Series; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 0.69N; Actuation Type: Top
Switch, Tactile Spst-No 50Ma Pcb/Push-On; Product Range:B3M Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Plunger For Cap; Actuating Force:70Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip00 Rohs Compliant: Yes |Omron Industrial Automation B3M-6009

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3M6009

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life2 Mcycles
MountDIP, Through Hole
Weight270 mg
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life2 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Operating Force690 mN
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length800 µm
Depth6 mm
Height7.3 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3M-6009.

Omron
Datasheet4 pages19 years ago
Sager Electronics
Datasheet2 pages20 years ago
Newark
Datasheet3 pages20 years ago
element14 APAC
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant