Omron B3F-4055

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact MaterialSilver
Contact PlatingGold
Mechanical Life1 Mcycles
MountDIP, Through Hole
Number of Pins4
Weight850 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length3 mm
Depth12 mm
Height7.3 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-4055.

Omron
Datasheet12 pages19 years ago
Newark
Datasheet9 pages9 years ago
Datasheet9 pages20 years ago
Datasheet9 pages16 years ago
Sager Electronics
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet9 pages12 years ago
Jameco
Datasheet12 pages19 years ago
Verical
Datasheet12 pages16 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-6.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3F-4055.

Related Parts

Descriptions

Descriptions of Omron B3F-4055 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V
Omron B3F-4055 Tactile PCB Switch 12 x 12mm 7.3mm 260GF Round
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tact switch 12x12mm H=7.3mm, 24V DC, 50 mA, life 1000000 cycles, travel, 0.3mm; straight, for PCB (THT), operating force 250gf
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:b3F Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:plunger For Cap; Actuating Force:260Gf; Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes
Actuation Force N = 2.55 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 12 / Length mm = 12 / Series = B3F / Switching Function = Momentary Function / Height mm = 7.3 / Switch Colour = Yellow / Contact Voltage = 3 ... 24 VDC / Contact Current = 50 mA / Actuator Type = Raised Plunger
Illuminated: Non-IlluminatedIllumination Colour: -Lamp Type: -Mounting Style: Through HoleMounting Direction: StraightStem Height: 7.3 mmActuator: RectangularOperating Force: 2.5 NCurrent Rating: 50 mAVoltage Rating DC: 24 VDCVoltage Rating AC: -Ground Terminal: YesContact Form: SPSTTermination Style: Solder PinLength: 12 mmWidth: 12 mmHeight: 3.5 mmSeries: B3FOperating Temperature(°C): -25° a +70°Product Type: Tactile SwitchesUnit Weight: 850 mg

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-4055 BY OMZ
  • B3F-4055.
  • B3F-4055BY OMZ
  • B3F-4055BYOMZ
  • B3F4055
  • B3F4055 BY OMZ
  • B3F4055BYOMZ

Technical Specifications

Physical
ColorYellow
Contact MaterialSilver
Contact PlatingGold
Mechanical Life1 Mcycles
MountDIP, Through Hole
Number of Pins4
Weight850 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length3 mm
Depth12 mm
Height7.3 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-4055.

Omron
Datasheet12 pages19 years ago
Newark
Datasheet9 pages9 years ago
Datasheet9 pages20 years ago
Datasheet9 pages16 years ago
Sager Electronics
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet9 pages12 years ago
Jameco
Datasheet12 pages19 years ago
Verical
Datasheet12 pages16 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant