Omron B3F-4050

Switch Tactile N.O. Single Pole Single Throw Projected Plunger Pc Pins 0.05A 24 Volt 1.27N Thru-Hole Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SW413-ND 31,165 Buy Now »
USD
0.540 0.522 0.425 0.290 0.271
Arrow
B3F-4050 188 Buy Now »
USD
0.303 0.297 0.272 0.245 0.245
Verical 2
B3F-4050 188 Buy Now »
USD
0.279 0.270 0.270
B3F-4050 214 Buy Now »
USD
0.284 0.284 0.284
Avnet
B3F4050 1,000 Buy Now »
USD
0.379 0.371 0.334 0.334 0.334
Newark 2
36K7142 5,150 Buy Now »
USD
0.667 0.645 0.523 0.359 0.359
07WX8717 3,970 Buy Now »
USD
0.656 0.656 0.473 0.324
Chip One Stop Japan 2
C1S541200905996 188 Buy Now »
JPY
94.80 42.20 42.20 42.20
C1S541200787983 9,000 Buy Now »
JPY
60.70 58.30
TTI
B3F-4050 35,000 Buy Now »
USD
0.345 0.345 0.345
Mouser
653-B3F-4050 16,049 Buy Now »
USD
0.500 0.500 0.389 0.322 0.308
Sager Electronics
B3F-4050BYOMZ 14,325 Buy Now »
USD
0.302 0.302 0.302 0.276 0.258
Onlinecomponents.com
B3F4050 1,989 Buy Now »
USD
0.359 0.359 0.289 0.264 0.253
Chip One Stop Global 3
C1S541200787983 214 Buy Now »
JPY
89.40 89.40 89.40 76.80 76.80
C1S541200007249 1,794 Buy Now »
JPY
92.00 92.00 84.00 84.00 84.00
C1S541201287374 1,529 Buy Now »
JPY
90.40 77.30 63.70 63.70
Master Electronics
B3F4050 1,728 ··
USD
0.359 0.359 0.289 0.264 0.253
Heilind Electronics
OMRB3F-4050 4 Buy Now »
USD
0.356 0.356 0.356
Allied Electronics 2
E5360668 214 Buy Now »
USD
0.490 0.490 0.490 0.490 0.490
70175371 773 Buy Now »
USD
0.284 0.284 0.284 0.284 0.284
Peerless Electronic Supplies
B3F-4050 Contact Buy Now »
Heilind Asia
OMRB3F-4050 0 ··
Power and Signal Group
B3F4050 0 ··
Relay Specialties
B3F-4050 0 ··
Farnell
176435 9,090 Buy Now »
GBP
0.246 0.185 0.162 0.157
element14 APAC
176435 9,723 Buy Now »
SGD
0.783 0.783 0.609 0.504 0.482
Schukat
B3F-4050 0 ··
EUR
0.183 0.127 0.119
Rutronik
SCH912 3,260 Buy Now »
EUR
0.174 0.145
Electro Sonic
B3F4050 1,989 Buy Now »
USD
0.381 0.381 0.306 0.280 0.268
RS Components
6866768 7,720 Buy Now »
GBP
0.262 0.262 0.178 0.170
Avnet Europe
B3F4050 0 ··
EUR
0.163 0.138
Avnet Asia
B3F4050 0 ··
USD
0.277 0.236
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
B3F-4050 964 Buy Now »
EUR
0.224 0.196 0.173 0.163
Jameco
2093757 348 Buy Now »
USD
0.550 0.430 0.430 0.430
Quest
B3F-4050 21 Buy Now »
USD
0.800 0.640 0.640 0.640 0.640
EarthTron
B3F4050 9,169 ··
Interstate Connecting Components
B3F-4050 4 Buy Now »
4 Star Electronics
B3F-4050 232 Send RFQ »
SIE
B3F-4050 29,810 ··
Abacus Technologies
B3F-4050 2,000 ··
TME
B3F-4050 665 Buy Now »
USD
0.211 0.187 0.163 0.163
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
B3F-4050 Contact Buy Now »
North Star Micro
B3F-4050 Contact ··
Touchstone Systems
B3F-4050 Contact Send RFQ »
XS Micro
B3F-4050 Contact ··

Descriptions

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Avnet Asia
MECHANICAL KEYSWITCH
Power and Signal Group
SWITCH, TACTILE, SPST-NO, 50mA, THD; Contact Configuration:SPST-NO; Operating Force:1.27N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; Actuator Style:Extended Plunger
element14 APAC
SWITCH TACTILE SPST-NO 0.05A 24V
Heilind Electronics
Switch tact gen purpose PC pins 1.57N
RS Components
OMRON MECHANICAL KEYSWITCH
Electro Sonic
SWITCH, PROJECTED, 12X12X7.3, 130GF
Farnell
12x12x7.3 Print 1.27N AG
Rutronik
MECHANICAL KEYSWITCH
Master Electronics
Microswitch; 1-position; SPST-NO; 0.05A/24VDC; THT; 1.27N; 12x12mm
TME
Tact Switch PC Horizontal 7,3mm 1,27N
Schukat
MANUAL SWITCHES MECHANICAL KEYSWITCH
Sager Electronics
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Verical
Tactile Switch; Mounting: PC Board; Operating direction: Vertical; Operating force: 130 gf; Travel: -; Dimensions: 12x12 mm
Relay Specialties
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Chip One Stop Global
12X 12X 7.3MM FLAT ACT 130GF
TTI
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.27N Thru-Hole Bag
North Star Micro
Switch Tactile N.O. Single Pole Single Throw Projected Plunger Pc Pins 0.05A 24 Volt 1.27N Thru-Hole Bag
Jameco
SWITCH, TACTILE, SPST-NO, 50mA, THOUGH HOLE
Newark
Tactile Switch 12x12mm Projected
SOS electronic
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Chip One Stop Japan
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Avnet
SWITCH TACTILE SPST-NO 0.05A 24V
Heilind Asia
Switch,TACTILE,STD,PROJECTED PLUNGER,130G,GEN PURPOSE,WITHOUT GROUND Terminal
Allied Electronics
SWITCH TACTILE SPST-NO 0.05A 24V
Digi-Key
MECHANICAL KEYSWITCH
Onlinecomponents.com
SWITCH TACTILE SPST-NO 0.05A 24V
Interstate Connecting Components

Technical Specifications

Packaging Bulk
Contact Resistance 100 mΩ
REACH SVHC Compliance No SVHC
Size-Length 12 mm
RoHS Compliant
Contact Current Rating 50 mA
Orientation Vertical
Size-Width 12 mm
Contact Material Phosphor Bronze
Insulation Resistance 100 MΩ
Size-Height 7.3 mm
Lead-Free Status Lead Free
Contacts Type SPST-NO
Mounting Type PCB
Contact Plating Silver

Documents

Omron
Datasheet 12 pages 12 years ago
Farnell
Datasheet 9 pages 13 years ago
Datasheet 5 pages 19 years ago
Datasheet 12 pages 7 years ago
element14
Datasheet 15 pages 13 years ago
Relay Specialties
Datasheet 12 pages 8 years ago
Electro Sonic
Datasheet 9 pages 2 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 3 pages 11 years ago
Jameco
Datasheet 12 pages 12 years ago
Onlinecomponents.com
Datasheet 9 pages 13 years ago
Datasheet 11 pages 18 years ago
Datasheet 11 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS B3F-4050
OMR B3F-4050
OMRON ELECTRONIC COMPONENTS B3F-4050
OMROM B3F-4050
OMRO B3F-4050
OMRON STI B3F-4050
OMRN B3F-4050
OMRON INDUSTRIAL AUTOMATION B3F-4050
OMRON-IA B3F-4050
OMRON INDUSTRIAL B3F-4050
OMRON CORP B3F-4050
OMRON ELECTRONICS INC-EMC DIV B3F-4050
OMRON ELECTRONICS INC B3F-4050
OMRON AUTOMATION AND SAFETY B3F-4050
Omron Electronics LLC B3F-4050
Omron Electronics Inc-IA Div B3F-4050
OMRON CORPORATION B3F-4050
Omron Automation B3F-4050
Omron Electronics Inc-ECB Div B3F-4050
OMRON ELECTRIC B3F-4050
OMRON GMBH B3F-4050
OMRONELEC B3F-4050
OMRON ELECTRONI B3F-4050
OMRON ELE B3F-4050
OMRON SAFETY B3F-4050

Search for other parts like B3 »