Omron B3F-4000

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold, Silver
Mechanical Life3 Mcycles
MountThrough Hole
Weight850 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life3 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)3 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.27 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length800 µm
Depth12 mm
Height4.3 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-4000.

Omron
Datasheet12 pages19 years ago
element14 APAC
Datasheet9 pages9 years ago
Newark
Datasheet9 pages20 years ago
Datasheet12 pages14 years ago
Sager Electronics
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet9 pages12 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet9 pages19 years ago
TME
Datasheet11 pages22 years ago
Farnell
Datasheet5 pages27 years ago

Inventory History

3 month trend:
-25.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3F-4000.

Related Parts

Descriptions

Descriptions of Omron B3F-4000 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
12mm 4.3mm Round Button 50mA Straight 12mm SPST 24V Plugin Tactile Switches ROHS
Omron Tactile PCB Switch B3F-4000 12x12 (Flat Type)
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.76N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:b3F Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:round Button; Actuating Force:130Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:ip00 Rohs Compliant: Yes
Actuation Force N = 1.27 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 12 / Length mm = 12 / Series = B3F / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Ivory / Contact Voltage = 3 ... 24 VDC / Contact Current = 50 mA / Actuator Type = Plunger, Flat

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F 4000
  • B3F-4000 BY OMZ
  • B3F-4000.
  • B3F-4000?.
  • B3F-4000BYOMZ
  • B3F4000
  • B3F4000 BY OMZ
  • B3F4000BYOMZ

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold, Silver
Mechanical Life3 Mcycles
MountThrough Hole
Weight850 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life3 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)3 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.27 N
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length800 µm
Depth12 mm
Height4.3 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-4000.

Omron
Datasheet12 pages19 years ago
element14 APAC
Datasheet9 pages9 years ago
Newark
Datasheet9 pages20 years ago
Datasheet12 pages14 years ago
Sager Electronics
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet9 pages12 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet9 pages19 years ago
TME
Datasheet11 pages22 years ago
Farnell
Datasheet5 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant