Omron B3F-3155

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life100 kcycles
MountDIP, Through Hole
Weight850.003752 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life300 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force2.55 N
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth7.15 mm
Height6.15 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3155.

RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Upverter
Datasheet15 pages20 years ago
element14 APAC
Datasheet9 pages9 years ago
Datasheet9 pages20 years ago
Newark
Datasheet9 pages16 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-34.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3F-3155.

Related Parts

Descriptions

Descriptions of Omron B3F-3155 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
KEYPAD SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 3.24 N THROUGH HOLE-RIGHT ANGLE
Switch Tact, flt 6.15mm act, vert, hi force | Omron Electronic Components B3F-3155
SWITCH TACTILE SPST-NO 0.05A 24V
Switch, Projected, 6X6X6.15, 260Gf; Product Range:B3F Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Plunger For Cap; Actuating Force:260Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (Lrohs Compliant: Yes |Omron B3F3155

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F3155

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life100 kcycles
MountDIP, Through Hole
Weight850.003752 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life300 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force2.55 N
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth7.15 mm
Height6.15 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3155.

RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Upverter
Datasheet15 pages20 years ago
element14 APAC
Datasheet9 pages9 years ago
Datasheet9 pages20 years ago
Newark
Datasheet9 pages16 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant