Omron B3F-3122

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life300 kcycles
MountThrough Hole
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life300 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)300 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.47 N
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.6 mm
Depth7.85 mm
Height7.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3122.

Omron
Datasheet12 pages19 years ago
element14 APAC
Datasheet9 pages9 years ago
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Farnell
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet9 pages12 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-13.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3F-3122.

Related Parts

Descriptions

Descriptions of Omron B3F-3122 provided by its distributors.

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH, FLAT, 6X6X3.85, 150GF; Product Range: B3F Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 150gf; Contact Rating: 50mA at 24VDC; Switch Dimensio

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-3122.
  • B3F3122

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life300 kcycles
MountThrough Hole
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life300 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)300 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force1.47 N
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.6 mm
Depth7.85 mm
Height7.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3122.

Omron
Datasheet12 pages19 years ago
element14 APAC
Datasheet9 pages9 years ago
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Farnell
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet9 pages12 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant