Omron B3F-3100

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGrey
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life1 Mcycles
MountDIP, Through Hole
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force980 mN
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length900 µm
Depth7.15 mm
Height3.15 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3100.

RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Master Electronics
Datasheet9 pages9 years ago
Newark
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet9 pages16 years ago
Datasheet5 pages27 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-73.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3F-3100.

Related Parts

Descriptions

Descriptions of Omron B3F-3100 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V
Switch,Tact,vertical act,PC Pins,0.98N | Omron Electronic Components B3F-3100
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH, SPNO, 0.05A, 24V, PCB, 0.98N; Product Range:B3F Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole;
SWITCH, TACTILE, SPST-NO, 50mA, THD Contacts:SPST-NO; Operating Force:0.98N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Side; Switch Terminals:Through Hole; Actuator Style:Flat Plunger; Circuitry:SPST-NO
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:B3F Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:100Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:Ip00Rohs Compliant: Yes |Omron Electronic Components B3F-3100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-3100.
  • B3F3100

Technical Specifications

Physical
Case/PackageRadial
ColorGrey
Contact MaterialGold, Silver
Contact PlatingGold
Mechanical Life1 Mcycles
MountDIP, Through Hole
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force980 mN
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length900 µm
Depth7.15 mm
Height3.15 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-3100.

RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Master Electronics
Datasheet9 pages9 years ago
Newark
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet9 pages16 years ago
Datasheet5 pages27 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant