Omron B3F-1070

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold, Silver
Mechanical Life500 kcycles
MountThrough Hole
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)500 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force980 mN
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.1 mm
Depth7.7 mm
Height9.9 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-1070.

Omron
Datasheet12 pages19 years ago
Master Electronics
Datasheet9 pages9 years ago
Electro Sonic
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Newark
Datasheet5 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages17 years ago
DigiKey
Datasheet14 pages17 years ago

Inventory History

3 month trend:
-24.12%

Engineering Resources

View Evaluation kits and Reference designs for Omron B3F-1070.

Related Parts

Descriptions

Descriptions of Omron B3F-1070 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
KEYPAD SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 1.27 N THROUGH HOLE-STRAIGHT
SWITCH TACTILE SPST-NO 0.05A 24V
Switch, Spno, 0.05A, 24V, Tht, 0.98N; Product Range:B3F Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:100Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L Xrohs Compliant: Yes |Omron B3F-1070

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F1070

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold, Silver
Mechanical Life500 kcycles
MountThrough Hole
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life1 Mcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Life (Cycles)500 kcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force980 mN
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.1 mm
Depth7.7 mm
Height9.9 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Omron B3F-1070.

Omron
Datasheet12 pages19 years ago
Master Electronics
Datasheet9 pages9 years ago
Electro Sonic
Datasheet9 pages20 years ago
Sager Electronics
Datasheet15 pages20 years ago
Newark
Datasheet5 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages17 years ago
DigiKey
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant