Omron B3F-1005

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 100000Cycle 2.55N Thru-Hole Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SW793-ND 4,265 Buy Now »
USD
0.400 0.382 0.341 0.232 0.195
Avnet
B3F-1005 10 Buy Now »
USD
0.380 0.363 0.305 0.305 0.305
Arrow
B3F-1005 21 Buy Now »
USD
0.400 0.383 0.344 0.344 0.344
Newark
89C4130 186 Buy Now »
USD
0.249 0.249 0.228 0.195 0.195
Mouser
653-B3F-1005 4,050 Buy Now »
USD
0.400 0.400 0.341 0.232 0.199
Onlinecomponents.com
B3F1005 5,028 Buy Now »
USD
0.268 0.268 0.226 0.209 0.183
Chip One Stop Japan
C1S541200000176 55 Buy Now »
USD
0.520 0.354 0.354 0.354
Master Electronics
B3F1005 4,424 ··
USD
0.268 0.268 0.226 0.209 0.183
TTI
B3F-1005 1,675 Buy Now »
USD
0.258 0.258 0.258
Sager Electronics
B3F1005 3,000 Buy Now »
USD
0.207 0.207 0.192 0.192 0.192
Chip One Stop Global
C1S541201345775 1,315 Buy Now »
USD
0.558 0.431 0.347 0.347
Relay Specialties
B3F-1005 0 ··
USD
0.260 0.260 0.260 0.260 0.260
Allied Electronics
70354856 0 ··
USD
0.400 0.270
Heilind Electronics
OMRB3F-1005 0 ··
Power and Signal Group
B3F1005 0 ··
Farnell
1960937 2,537 Buy Now »
GBP
0.286 0.275 0.224 0.142 0.139
element14 APAC
1960937 1,141 Buy Now »
SGD
0.626 0.626 0.534 0.363 0.312
Electro Sonic
B3F1005 5,028 Buy Now »
USD
0.284 0.284 0.240 0.222 0.194
Distrelec
B3F-1005 1,315 Buy Now »
EUR
0.390 0.340 0.310 0.310 0.310
Avnet Europe
B3F1005 0 ··
USD
0.102
RS Components
6821134 796 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
B3F-1005 97 ··
Abacus Technologies
B3F1005 12,578 ··
TME
B3F-1005 2,315 Buy Now »
USD
0.174 0.156 0.135 0.135
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B3F-1005 Contact ··

Descriptions

SWITCH TACTILE SPST-NO 0.05A24V
Heilind Electronics
PCB Switch [Omron Electronic Components] B3F-1005 PCB Switch
Distrelec
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Chip One Stop Japan
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Avnet
MANUAL SWITCHES KEY SWITCH
Sager Electronics
Microswitch; 1-position; SPST-NO; 0.05A/24VDC; THT; 2.55N; 6x6mm
TME
SWITCH, FLAT, 6X6X4.3, 260GF
element14 APAC
Switch Tact SPST flat 4.3mm act PC Pins
RS Components
SWITCH, FLAT, 6X6X4.3, 260GF
Farnell
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 100000Cycle 2.55N Thru-Hole Bag
North Star Micro
SWITCH TACTILE SPST-NO 0.05A 24V
Digi-Key
SWIT TCTL NO SPST FLAT PLUNGER PC PINS 0.05A 24VDC 100000CYC
Master Electronics
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Avnet Europe
OMRON KEY SWITCH
Electro Sonic
Switch Tact SPST,flat 4.3mm act,PC Pins
Allied Electronics
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
SPEC
Tactile Switch; Switch Operation:(On)-Off; Circuitry:SPST-NO; Switch Terminals:Through Hole; Actuator Style:Flat Plunger; Contact Current Max:50mA; Mounting Type:PCB; Operating Force Max:100gf ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 4.3 mm
Contact Material Phosphor Bronze
Contact Plating Silver
Size-Width 6 mm
Actuator Type Standard
Lead-Free Status Lead Free
RoHS Compliant
Contact Current Rating 50 mA
Orientation Vertical
REACH SVHC Compliance No SVHC
Contacts Type SPST-NO
Packaging Bulk
Size-Length 6 mm
Mounting Type PCB

Documents

Omron
Datasheet 12 pages 12 years ago
Farnell
Datasheet 9 pages 9 years ago
element14
Datasheet 15 pages 13 years ago
TME
Datasheet 9 pages 13 years ago
Electro Sonic
Datasheet 9 pages 2 years ago
Digi-Key
Datasheet 14 pages 10 years ago
Onlinecomponents.com
Datasheet 9 pages 13 years ago
Datasheet 11 pages 4 years ago
Datasheet 11 pages 18 years ago

Images

Alternate Names

OMRON ELECTRONICS B3F-1005
OMRON ELECTRONIC COMPONENTS B3F-1005
OMR B3F-1005
OMROM B3F-1005
OMRO B3F-1005
OMRON STI B3F-1005
OMRN B3F-1005
OMRON INDUSTRIAL AUTOMATION B3F-1005
OMRON-IA B3F-1005
OMRON INDUSTRIAL B3F-1005
OMRON CORP B3F-1005
OMRON ELECTRONICS INC-EMC DIV B3F-1005
OMRON ELECTRONICS INC B3F-1005
OMRON AUTOMATION AND SAFETY B3F-1005
Omron Electronics LLC B3F-1005
Omron Electronics Inc-IA Div B3F-1005
OMRON CORPORATION B3F-1005
Omron Automation B3F-1005
Omron Electronics Inc-ECB Div B3F-1005
OMRON ELECTRIC B3F-1005
OMRON GMBH B3F-1005
OMRONELEC B3F-1005
OMRON ELECTRONI B3F-1005
OMRON ELE B3F-1005
OMRON SAFETY B3F-1005

Search for other parts like B3 »