EPCOS B39881B7845K410

Low-Loss Filter for Mobile Communication 25 MHz 50~150Ω SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Bandwidth25 MHz
Frequency881.5 MHz
Insertion Loss (dB)1.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Height685.8 µm
Length2.0066 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B39881B7845K410.

Mouser
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B39881B7845K410.

Descriptions

Descriptions of EPCOS B39881B7845K410 provided by its distributors.

Low-Loss Filter for Mobile Communication 25 MHz 50~150Ω SMD
FILTER SAW 881.5MHZ LOW-LOSS SMD
OEMs, CMs ONLY (NO BROKERS)
SAW Filters CSSPLUS 881.5

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B39881-B7845-K410

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Bandwidth25 MHz
Frequency881.5 MHz
Insertion Loss (dB)1.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Height685.8 µm
Length2.0066 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B39881B7845K410.

Mouser
Datasheet6 pages16 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant