EPCOS B39871B3749H110

SAW Filter RF 869.3MHzFrequency 3.4dB 50Ohm SMD 6Pin DCC6E Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
B39871B3749H110-2067734049252
1d

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Frequency869.3 MHz
Insertion Loss (dB)3.4 dB
Load Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-45 °C
Dimensions
Height1 mm
Length3 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B39871B3749H110.

Descriptions

Descriptions of EPCOS B39871B3749H110 provided by its distributors.

SAW Filter RF 869.3MHzFrequency 3.4dB 50Ohm SMD 6Pin DCC6E Automotive
Filter Saw Smd Rf Mhz, Tape & Reel |Epcos B39871B3749H110
FILTER SAW SMD RF 869.3MHZ RKE

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Frequency869.3 MHz
Insertion Loss (dB)3.4 dB
Load Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-45 °C
Dimensions
Height1 mm
Length3 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant