EPCOS B37987M1104K000

Cap 0.1uF 100VDC X7R 10% RDL 2.5mm Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height6.5 mm
Height - Seated (Max)2.4892 mm
Lead Length30 mm
Lead Pitch2.4892 mm
Length6.5024 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B37987M1104K000.

Verical
Datasheet15 pages15 years ago
DigiKey
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.089
$ 0.089
Stock
512
40
40
Authorized Distributors
0
2
2
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
6.5 mm
3.5 mm
3.5 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B37987M1104K000.

Descriptions

Descriptions of EPCOS B37987M1104K000 provided by its distributors.

Cap 0.1uF 100VDC X7R 10% RDL 2.5mm Bulk
CAP CER 0.1UF 100V 10% RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B37987-M1104-K000

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height6.5 mm
Height - Seated (Max)2.4892 mm
Lead Length30 mm
Lead Pitch2.4892 mm
Length6.5024 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B37987M1104K000.

Verical
Datasheet15 pages15 years ago
DigiKey
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant