EPCOS B37871R5470K041

Cap Array 47PF 50V NP0 0612
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance47 pF
Circuit TypeIsolated
Number of Capacitors4
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height850 µm
Height - Seated (Max)838.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B37871R5470K041.

DigiKey
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B37871R5470K041.

Descriptions

Descriptions of EPCOS B37871R5470K041 provided by its distributors.

CAP ARRAY 47PF 50V NP0 0612
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/Package0612
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance47 pF
Circuit TypeIsolated
Number of Capacitors4
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height850 µm
Height - Seated (Max)838.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B37871R5470K041.

DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant