Diodes Inc. B340LB-13-F

Rectifier Diode Schottky 40V 3A 2-Pin SMB T/R / DIODE SCHOTTKY 40V 3A SMB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance180 pF
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current2 mA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height2.5 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B340LB-13-F.

element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet6 pages7 years ago
Technical Drawing5 pages4 years ago
Mouser
Datasheet3 pages18 years ago
Future Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-25.12%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.153
$ 0.153
Stock
4,331,384
576,923
576,923
Authorized Distributors
11
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
450 mV
450 mV
450 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
400 µA
400 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B340LB-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B340LB-13-F provided by its distributors.

Rectifier Diode Schottky 40V 3A 2-Pin SMB T/R / DIODE SCHOTTKY 40V 3A SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
B340LB Series 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier - SMB
DIODE, SCHOTTKY, 40V, 3A, SMB; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 40V, 3A, SMB; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 125°C; Product Range: B340L Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B340LB-13-F.
  • B340LB-13F
  • B340LB13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance180 pF
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current2 mA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage40 V
Voltage Rating (DC)40 V
Dimensions
Height2.5 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B340LB-13-F.

element14 APAC
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet6 pages7 years ago
Technical Drawing5 pages4 years ago
Mouser
Datasheet3 pages18 years ago
Future Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant