Vishay B340A-E3/61T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)65 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current65 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current65 A
Peak Reverse Current500 µA
Schedule B8541100080
Dimensions
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay B340A-E3/61T.

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages5 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+38.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.122
$ 0.146
Stock
2,757,752
386,463
Authorized Distributors
16
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
550 mV
550 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
500 µA
500 µA
Reverse Recovery Time
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay B340A-E3/61T.

Related Parts

Descriptions

Descriptions of Vishay B340A-E3/61T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
B340A Series 40 V 3 A High-Current Density Surface Mount Schottky Rectifier
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 550 / Reverse Current Max. uA = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 110 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • B340A-E3/61T.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)65 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current65 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current65 A
Peak Reverse Current500 µA
Schedule B8541100080
Dimensions
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay B340A-E3/61T.

element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages5 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago