EPCOS B33364A5305J050

Capacitor; Polypro Metallized; Cap 3 uF; Tol 5%; Vol-Rtg 440 VAC; QC; Motor Run
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountBrackets, Chassis Mount, Holder
Technical
Capacitance3 µF
DielectricPP
Life (Hours)60000 hours
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationQuick Connect
Tolerance5 %
Voltage Rating (AC)440 V
Dimensions
Height55 mm
Height - Seated (Max)56.9976 mm
Lead Pitch19.9898 mm
Length51.5112 mm
Width31.496 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B33364A5305J050.

RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B33364A5305J050.

Descriptions

Descriptions of EPCOS B33364A5305J050 provided by its distributors.

Capacitor; Polypro Metallized; Cap 3 uF; Tol 5%; Vol-Rtg 440 VAC; QC; Motor Run
CAP FILM 3UF 5% 440VAC QC TERM
OEMs, CMs ONLY (NO BROKERS)
3.0UF 440VAC 5% MOTOR RUN

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountBrackets, Chassis Mount, Holder
Technical
Capacitance3 µF
DielectricPP
Life (Hours)60000 hours
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationQuick Connect
Tolerance5 %
Voltage Rating (AC)440 V
Dimensions
Height55 mm
Height - Seated (Max)56.9976 mm
Lead Pitch19.9898 mm
Length51.5112 mm
Width31.496 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B33364A5305J050.

RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant