EPCOS B32924C3565M

Cap Film Suppression X2 5.6uF 630VDC/305VAC PP 20% (31.5 X 22 X 36.5mm) Radial 27.5mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance5.6 µF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationPC Pins
Tolerance20 %
Voltage305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)305 V
Dimensions
Depth22 mm
Height36.5 mm
Height - Seated (Max)36.4998 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch27.5 mm
Length31.5 mm
Width21.9964 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32924C3565M.

Arrow Electronics
Datasheet9 pages19 years ago
Factory Futures
Datasheet18 pages14 years ago
Future Electronics
Datasheet24 pages7 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
TME
Datasheet22 pages9 years ago
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-78.43%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32924C3565M.

Related Parts

Descriptions

Descriptions of EPCOS B32924C3565M provided by its distributors.

Cap Film Suppression X2 5.6uF 630VDC/305VAC PP 20% (31.5 X 22 X 36.5mm) Radial 27.5mm 105C Bulk
B32924 Series 630 V 5.6 uF ±20 % Polypropylene Film Capacitor
Polypropylene RFI Suppression Capacitors 5.6uF, 305V, 20% 27.5mm L/S Class X2
Safety Capacitor, 5.6 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAPACITOR Radial film capacitor 20% 5.6muF 305V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance5.6 µF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationPC Pins
Tolerance20 %
Voltage305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)305 V
Dimensions
Depth22 mm
Height36.5 mm
Height - Seated (Max)36.4998 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch27.5 mm
Length31.5 mm
Width21.9964 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32924C3565M.

Arrow Electronics
Datasheet9 pages19 years ago
Factory Futures
Datasheet18 pages14 years ago
Future Electronics
Datasheet24 pages7 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
TME
Datasheet22 pages9 years ago
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant