EPCOS B32924C3565K

Cap Film Suppression X2 5.6uF 630VDC/305VAC PP 10%( 31.5 X 22 X 36.5mm) Radial 27.5mm 110C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance5.6 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance10 %
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Lead Pitch27.5082 mm

Inventory History

3 month trend:
-83.50%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32924C3565K.

Related Parts

Descriptions

Descriptions of EPCOS B32924C3565K provided by its distributors.

Cap Film Suppression X2 5.6uF 630VDC/305VAC PP 10%( 31.5 X 22 X 36.5mm) Radial 27.5mm 110C Bulk
FILM CAP MKP X2 5.6µF 10% 305Vac LS 27.5mm
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
MKP X2 5.6UF 10% 305V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance5.6 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance10 %
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Lead Pitch27.5082 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant