EPCOS B32924C3225M

Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)305 V
Dimensions
Depth14 mm
Height24.5 mm
Height - Seated (Max)24.511 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch27.5 mm
Length31.5 mm
Width13.9954 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32924C3225M.

Newark
Datasheet18 pages14 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet22 pages9 years ago
TME
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet8 pages18 years ago
Datasheet6 pages22 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+3.45%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32924C3225M.

Related Parts

Descriptions

Descriptions of EPCOS B32924C3225M provided by its distributors.

Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Cap Film Suppression X2 2.2uF 630VDC/305VAC PP 20% (31.5 X 14 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Radial FILM CAPACITOR film capacitor 305V 2.2muF 20%
Capacitor X2 2.2uF 305VAC 22.5mm; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:305VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-40°C to +110°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Body Diameter:26.5mm; External Depth:14mm; External Length / Height:24.5mm; External Width:31.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32924-C3225-M
  • B32924-C3225M

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)305 V
Dimensions
Depth14 mm
Height24.5 mm
Height - Seated (Max)24.511 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch27.5 mm
Length31.5 mm
Width13.9954 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32924C3225M.

Newark
Datasheet18 pages14 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet22 pages9 years ago
TME
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet8 pages18 years ago
Datasheet6 pages22 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant