EPCOS B32923C3155M

Cap Film Suppression X2 1.5uF 305VAC PP 20% (26.5 X 12 X 22mm) Radial 22.5mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 µF
DielectricPP
Dissipation Factor1 %
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)305 V
Voltage Rating (DC)305 V
Dimensions
Depth12 mm
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch22.5 mm
Length26.4922 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32923C3155M.

Newark
Datasheet18 pages14 years ago
Future Electronics
Datasheet9 pages19 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-35.65%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32923C3155M.

Related Parts

Descriptions

Descriptions of EPCOS B32923C3155M provided by its distributors.

Cap Film Suppression X2 1.5uF 305VAC PP 20% (26.5 X 12 X 22mm) Radial 22.5mm 105C Bulk
CAPACITOR POLYPROPYLENE PP FILM 1.5UF, 305V, 20%, RADIAL
Polypropylene RFI Suppression Capacitors 1.5uF, 305V, 20% 22.5mm L/S Class X2
Safety Capacitor, 1.5 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Capacitor, 1.5, 305, +/-20, Radial Leaded, 1 @ 1 kHz, 100000, -55 C, +125 C
CAPACITOR, CLASS X2, 1.5UF, 305VAC; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1.5µF; Capacitance Tolerance:± 20%; Voltage Rating:305VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; SVHC:Dibutyl phthalate (DBP) (20-Jun-2011); Capacitor Application:Safety / Suppression; External Depth:12mm; External Length / Height:22mm; External Width:26.5mm; Lead Diameter:0.8mm; No. of Pins:2

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1.5 µF
DielectricPP
Dissipation Factor1 %
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)305 V
Voltage Rating (DC)305 V
Dimensions
Depth12 mm
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch22.5 mm
Length26.4922 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32923C3155M.

Newark
Datasheet18 pages14 years ago
Future Electronics
Datasheet9 pages19 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant