EPCOS B32922C3473K289

Safety Capacitor, 0.047 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width5 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32922C3473K289.

EPCOS
Datasheet22 pages9 years ago
TDK
Datasheet28 pages3 years ago
Ciiva Crawler
Datasheet28 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.269
$ 0.269
Stock
931
123,032
123,032
Authorized Distributors
2
8
8
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32922C3473K289.

Related Parts

Descriptions

Descriptions of EPCOS B32922C3473K289 provided by its distributors.

Safety Capacitor, 0.047 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAP MKP X2 0.047µF 10% 305Vac LS 15mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance10 %
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width5 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32922C3473K289.

EPCOS
Datasheet22 pages9 years ago
TDK
Datasheet28 pages3 years ago
Ciiva Crawler
Datasheet28 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant