EPCOS B32922C3104M

Cap Film Suppression X2 0.1uF 305VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 105C Automotive Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
B32922C3104M 10,683 Buy Now »
USD
0.433 0.304 0.176 0.111 0.096
Verical
B32922C3104M 10,683 Buy Now »
USD
0.121 0.121
Digi-Key
495-2319-ND 13,236 Buy Now »
USD
0.450 0.318 0.209 0.132 0.109
Chip One Stop Japan
C1S220700036811 10,683 Buy Now »
JPY
16.80 12.30 10.80
TTI
B32922C3104M 14,400 Buy Now »
USD
0.136 0.136 0.136
Mouser
871-B32922C3104M 7,479 Buy Now »
USD
0.520 0.374 0.247 0.155 0.126
Newark
66K1477 0 ··
USD
0.127
Allied Electronics
70102440 23,343 Buy Now »
USD
0.109 0.109 0.109 0.109 0.109
Future Electronics
B32922C3104M 0 ··
USD
0.125 0.115 0.096
element14 APAC
1112840 28,167 Buy Now »
CNY
4.67 3.30 2.17 1.37 1.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin 2
92238 5,000 Buy Now »
EUR
0.150 0.150 0.100 0.060 0.060
92246 36,200 Buy Now »
EUR
0.050
Abtronics
B32922C3104M 969 ··
EarthTron
B32922C3104M 4,481 ··
STLAA.com
B32922C3104M 120 ··
Abacus Technologies
B32922C3104M 3,000 ··
4 Star Electronics
B32922C3104M 2,000 Send RFQ »
TME
B32922C3104M 14,760 Buy Now »
USD
0.137 0.082 0.066 0.066
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B32922C3104M Contact ··
Touchstone Systems
B32922C3104M Contact Send RFQ »
Bristol Electronics
B32922C3104M Contact ··
SemiconductorPLUS
B32922C3104M Contact ··
XS Micro
B32922C3104M Contact ··

Descriptions

Film Capacitor; Capacitor Type:Suppression; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Series:MKP; Voltage Rating:305VAC; Capacitor Dielectric Type:Polypropylene; Package/Case:5 x 10.5 x 18; Lead Spacing:15mm ;RoHS Compliant: Yes
Newark
B32922 Series 305V 0.1uF 10.5X18MM LS-15MM 20% Radial Boxed Film Capacitor
Future Electronics
Capacitor X2 0.10uF 305VAC15mm; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:305VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +110°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Body Diameter:18mm; External Depth:5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V
element14 APAC
CAP FILM 0.1UF 20% 305VAC RADIAL
Digi-Key
Cap Film Suppression X2 0.1uF 305VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 105C Bulk
Chip One Stop Japan
Polypropylene RFI Suppression Capacitors 0.1uF, 305V, 20% 15mm L/S Class X2
Mouser
Capacitor: polypropylene; X2; 100nF; 15mm; ±20%; 5x10.5x18mm
TME
Capacitor;Polypropylene Film;Cap 0.1uF;Tol 20%;305V;MKP;L/L 0.0394 to 0.2362 IN
Allied Electronics
Cap Film Suppression X2 0.1uF 305VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 105C Automotive Bulk
Verical
Capacitor 20% B32922C3104M EPCOS RoHS Micro Farad=0.1 V=305 PAS15
Halfin
.1UF 305VAC 20%
TTI

Technical Specifications

Lead Length 6 mm
Insulation Resistance 100 GΩ
Number of Pins 2
Capacitance 100 nF
Size-Height 10.5 mm
Packaging Bulk
REACH SVHC Compliance No SVHC
Capacitance Tolerance ±20%
Dielectric Material Polypropylene
Voltage Rating (DC) 305 V
Lead-Free Status Lead Free
Size-Length 18 mm
Mounting Type Radial
RoHS Compliant
Voltage Rating (AC) 305 V

Documents

Arrow
Datasheet 18 pages 7 years ago
Farnell
Datasheet 8 pages 8 years ago
Datasheet 1 page 9 years ago
Datasheet 6 pages 15 years ago
Datasheet 8 pages 11 years ago
Newark
Datasheet 22 pages 2 years ago
Digi-Key
Datasheet 9 pages 12 years ago
Future Electronics
Datasheet 22 pages 2 years ago
Allied Electronics
Datasheet 8 pages 11 years ago

Images

Alternate Names

EPC B32922C3104M
EPCO B32922C3104M
EPCOS Inc B32922C3104M
EPCOS PTE LTD B32922C3104M
EPCOS (TDK) B32922C3104M
EPCOS LIMITED B32922C3104M
EPCOS LTD B32922C3104M
Epcos (Siemens) B32922C3104M
EPCOS AG B32922C3104M
EPCOS (Si B32922C3104M
EPCOS INC (VA) B32922C3104M
EPCOS LIMITEDKEME B32922C3104M
Epcos (Siemens Div) B32922C3104M
EPCOS (Siemens Passi B32922C3104M
EPCOS FERRIT B32922C3104M
EPCOS LIMITEDTHIN B32922C3104M
EPCOSF B32922C3104M
EPCOS (D) B32922C3104M
EPCOS AG (TDK-EPC CORPORATION) B32922C3104M
EPCOS(RoHS) B32922C3104M
EPCOS AG (Siemens) B32922C3104M
S+M B32922C3104M
EPCOS AG (TD B32922C3104M
EPCOS NORDIC OY B32922C3104M
SIEMENS/EPCOS B32922C3104M

Search for other parts like B32922 »