EPCOS B32921C3473M189

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3473M189.

EPCOS
Datasheet22 pages9 years ago
Farnell
Datasheet24 pages7 years ago
TDK
Datasheet28 pages3 years ago
Ciiva Crawler
Datasheet28 pages4 years ago
Arrow Electronics
Datasheet18 pages14 years ago

Inventory History

3 month trend:
-4.20%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.132
$ 0.132
Stock
313,691
529,861
529,861
Authorized Distributors
8
10
10
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
PP
PP
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
-
-
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32921C3473M189.

Related Parts

Descriptions

Descriptions of EPCOS B32921C3473M189 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Safety Capacitor, 0.047 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAP MKP X2 0.047µF 20% 305Vac LS 10mm
Cap, 47000Pf, 20%, Pp; Capacitance:47000Pf; Suppression Class:X2; Product Range:B32921 Series; Voltage Rating X:305V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rohs Compliant: Yes |Epcos B32921C3473M189
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3473M189.

EPCOS
Datasheet22 pages9 years ago
Farnell
Datasheet24 pages7 years ago
TDK
Datasheet28 pages3 years ago
Ciiva Crawler
Datasheet28 pages4 years ago
Arrow Electronics
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant