EPCOS B32921C3223M

Capacitor; Polypropylene Film; Cap 0.022 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth4 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3223M.

Newark
Datasheet18 pages14 years ago
Future Electronics
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet8 pages16 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-11.60%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32921C3223M.

Related Parts

Descriptions

Descriptions of EPCOS B32921C3223M provided by its distributors.

Capacitor; Polypropylene Film; Cap 0.022 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.022uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk
CAPACITOR POLYPROPYLENE PP FILM, 0.022UF, 305V, 20%, RADIAL
Safety Capacitor, 0.022 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
In a Pack of 25, EPCOS 22nF Polypropylene Capacitor PP 305 V ac, 630 V dc ±20% Tolerance B32921C Series
CAPACITOR, X2, 22NF, 305V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.022µF; Capacitance Tolerance:± 20%; Voltage Rating:305V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; External Depth:4mm; External Length / Height:9mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth4 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3223M.

Newark
Datasheet18 pages14 years ago
Future Electronics
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet8 pages16 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant