EPCOS B32921C3104M

Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3104M.

Newark
Datasheet18 pages14 years ago
element14
Datasheet9 pages19 years ago
Upverter
Datasheet24 pages7 years ago
Future Electronics
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
-5.52%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32921C3104M.

Related Parts

Descriptions

Descriptions of EPCOS B32921C3104M provided by its distributors.

Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk
Polypropylene RFI Suppression Capacitors 0.1uF, 305V, 20% 10mm L/S Class X2
CAPACITOR, FILM, 0.1UF, 305V, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:305V AC; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |Epcos B32921C3104M.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32921 C 3104M
  • B32921-C3104-M
  • B32921C3104M.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3104M.

Newark
Datasheet18 pages14 years ago
element14
Datasheet9 pages19 years ago
Upverter
Datasheet24 pages7 years ago
Future Electronics
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant