EPCOS B32921C3103M

Cap Film Suppression X2 0.01uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Dissipation Factor1 %
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth4 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3103M.

Newark
Datasheet18 pages14 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-69.45%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32921C3103M.

Related Parts

Descriptions

Descriptions of EPCOS B32921C3103M provided by its distributors.

Cap Film Suppression X2 0.01uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk
Safety Capacitor, 0.01 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Capacitor, 0.01, 305, +/-20, Radial Leaded, 1 @ 1 kHz, 100000, -55 C, +125 C
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |Epcos B32921C3103M.
CAPACITOR, CLASS X2, 10NF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:305V; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +110°C; Climatic Category:40/100/21; External Depth:4mm; External Length / Height:9mm; External Width:13mm; Flammability Rating:UL94V-0; Lead Diameter:0.6mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32921-C3103-M
  • B32921C3103M.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Dissipation Factor1 %
Insulation Resistance100 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating305 V
Voltage Rating (AC)305 V
Voltage Rating (DC)630 V
Dimensions
Depth4 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921C3103M.

Newark
Datasheet18 pages14 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant