EPCOS B32921A2473M

Cap Film 0.047uF 305VAC PP 20% 13 X 6 X 12mm RDL 10mm Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)305 V
Voltage Rating (DC)760 V
Dimensions
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Length6 mm
Lead Pitch10.0076 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921A2473M.

Arrow Electronics
Datasheet10 pages14 years ago
DigiKey
Datasheet9 pages19 years ago
Farnell
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32921A2473M.

Descriptions

Descriptions of EPCOS B32921A2473M provided by its distributors.

Cap Film 0.047uF 305VAC PP 20% 13 X 6 X 12mm RDL 10mm Bulk
Film Cap 47NF 20% 305V RFI SUPPRESSION
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.047µF; Capacitance Tolerance:± 20%; Series:MKP; Voltage Rating:305VAC; Capacitor Dielectric Type:Polypropylene; Package/Case:6 x 12 x 13; Lead Spacing:10mm ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 47NF, 275V; Application:Suppression; Capacitance:47nF; Tolerance, Capacitance:± 20%; Series:B32921; Voltage, Rating:560V dc; Capacitor Dielectric Type:Polypropylene; Case Style:Radial; Lead Spacing:10mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Climatic Category:40/100/21; External Depth:6mm; External Length / Height:12mm; Flammability Rating:UL94V-0; Lead Diameter:0.6mm; Lead Length:6mm; Operating Temperature Range:-40°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:275V; Voltage Rating, DC:560V; Width, External:13mm; Suppression Class:X2

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)305 V
Voltage Rating (DC)760 V
Dimensions
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Length6 mm
Lead Pitch10.0076 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32921A2473M.

Arrow Electronics
Datasheet10 pages14 years ago
DigiKey
Datasheet9 pages19 years ago
Farnell
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant