EPCOS B32913A3154M189

Epcos B32913 150nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage330 V
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth6 mm
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Max Length26.5 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32913A3154M189.

EPCOS
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
TDK
Datasheet21 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages5 years ago
Datasheet20 pages5 years ago
Datasheet19 pages7 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32913A3154M189.

Related Parts

Descriptions

Descriptions of EPCOS B32913A3154M189 provided by its distributors.

Epcos B32913 150nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Safety Capacitor, 0.15 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Cap, 0.15Uf, Class X1, 330V, Rad Rohs Compliant: Yes |Epcos B32913A3154M189
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance150 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage330 V
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth6 mm
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Max Length26.5 mm
Max Width6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32913A3154M189.

EPCOS
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
TDK
Datasheet21 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages5 years ago
Datasheet20 pages5 years ago
Datasheet19 pages7 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant