EPCOS B32912B3334M289

Cap Film 0.15uF 330VAC PP 20% 18 X 7 X 12.5mm RDL 15mm Ammo Pack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
TerminationRadial
Tolerance20 %
Voltage Rating330 V
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32912B3334M289.

EPCOS
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TDK
Datasheet21 pages3 years ago
Ciiva Crawler
Datasheet21 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.655
$ 0.655
Stock
93,848
109,636
109,636
Authorized Distributors
2
8
8
Capacitance
330 nF
330 nF
330 nF
Dielectric
PP
PP
PP
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
760 V
760 V
760 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32912B3334M289.

Related Parts

Descriptions

Descriptions of EPCOS B32912B3334M289 provided by its distributors.

Cap Film 0.15uF 330VAC PP 20% 18 X 7 X 12.5mm RDL 15mm Ammo Pack
FILM CAP MKP X1 0.33µF 20% 330Vac LS 15mm
EMI Suppression Capacitors, 0.33uF, 330Vrms AC, 9m(W) x 17.5m(H) x 18m(L)
CAP FILM 0.33UF 20% 760VDC RAD
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
FF 330nF 330Vac 20% X1 P15 MKP

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
TerminationRadial
Tolerance20 %
Voltage Rating330 V
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Max Length18 mm
Max Width9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32912B3334M289.

EPCOS
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TDK
Datasheet21 pages3 years ago
Ciiva Crawler
Datasheet21 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant