EPCOS B32912B3334M

Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32912B3334M.

Future Electronics
Datasheet19 pages9 years ago
Newark
Datasheet19 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages14 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.08%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32912B3334M.

Related Parts

Descriptions

Descriptions of EPCOS B32912B3334M provided by its distributors.

Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
Safety Capacitor, 0.33 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAPACITOR Radial film capacitor 20% 330nF 330V
CAPACITOR POLYPROPYLENE PP FILM 0.33UF 330VAC 20%, RADIAL; Product Range:B32912 Series; Capacitance:0.33 F; Capacitance Tolerance: 20%; Suppression Class:X1; Capacitor Terminals:Radial Leaded; Operating Temperature Max:110 C
CAPACITOR, CLASS X1, 0.33UF, 330VAC; Capacitor Dielectric Type:Polypropylene; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:330V AC; Series:B32912; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:15mm; Operating Temperature Max:110°C; External Depth:9mm; External Length / Height:17.5mm; External Width:18mm; Lead Diameter:0.8mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32912B3334M.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)330 V
Voltage Rating (DC)760 V
Dimensions
Depth9 mm
Height17.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32912B3334M.

Future Electronics
Datasheet19 pages9 years ago
Newark
Datasheet19 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet16 pages14 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant