TDK B32912A4823M

Film Cap Mkp X1 0.082ΜF 20% 440VAC Ls 15MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance82 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)440 V
Dimensions
Lead Pitch15.0114 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B32912A4823M.

Descriptions

Descriptions of TDK B32912A4823M provided by its distributors.

FILM CAP MKP X1 0.082µF 20% 440Vac LS 15mm
CAP FILM 0.082UF 20% 440VAC RAD
Film Capacitors 0.082uF 440volts 20% X1

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance82 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)440 V
Dimensions
Lead Pitch15.0114 mm

Compliance

Environmental Classification
RoHSCompliant