EPCOS B32794D3505K

Cap Film 5uF 700V PP 10%( 31.5 X 14 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0067 Ohm 105C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance5 µF
ESR (Equivalent Series Resistance)6.7 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)700 V
Dimensions
Height - Seated (Max)24.511 mm
Lead Pitch27.5082 mm
Length31.496 mm
Width13.9954 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32794D3505K.

Related Parts

Descriptions

Descriptions of EPCOS B32794D3505K provided by its distributors.

Cap Film 5uF 700V PP 10%( 31.5 X 14 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0067 Ohm 105C Bulk
FILM CAP MKP AC FILTER 5.0 10% 300Vac LS 27.5mm, BULK
CAP FILM 5UF 10% 700VDC RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance5 µF
ESR (Equivalent Series Resistance)6.7 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)300 V
Voltage Rating (DC)700 V
Dimensions
Height - Seated (Max)24.511 mm
Lead Pitch27.5082 mm
Length31.496 mm
Width13.9954 mm

Compliance

Environmental Classification
RoHSCompliant