EPCOS B32794D2635K

Cap Film 6.3uF 630V PP 10% (31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0061 Ohm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance6.3 µF
ESR (Equivalent Series Resistance)6.1 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)24.511 mm
Lead Pitch27.5082 mm
Length31.496 mm
Width15.0114 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32794D2635K.

Factory Futures
Datasheet19 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32794D2635K.

Related Parts

Descriptions

Descriptions of EPCOS B32794D2635K provided by its distributors.

Cap Film 6.3uF 630V PP 10% (31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0061 Ohm 105C Bulk
FILM CAP MKP AC FILTER 6.3µF 10% 250Vac LS 27.5mm
FILM CAP 6,3UF 10% 250V MKP BOXED
CAP FILM 6.3UF 10% 630VDC RADIAL
CAP 6.3UF 250VAC METAL POLYPRO

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance6.3 µF
ESR (Equivalent Series Resistance)6.1 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)24.511 mm
Lead Pitch27.5082 mm
Length31.496 mm
Width15.0114 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32794D2635K.

Factory Futures
Datasheet19 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant