TDK B32678G6206K

Power Film Capacitor, 20 uF, 630 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins4
Technical
Capacitance20 µF
DielectricPP
ESR (Equivalent Series Resistance)4 mΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)350 V
Voltage Rating (DC)630 V
Dimensions
Depth35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter1.2 mm
Lead Pitch52.5018 mm
Length57.5 mm
Width35.0012 mm

Documents

Download datasheets and manufacturer documentation for TDK B32678G6206K.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet22 pages11 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet32 pages14 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B32678G6206K.

Related Parts

Descriptions

Descriptions of TDK B32678G6206K provided by its distributors.

Power Film Capacitor, 20 uF, 630 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole
Capacitor;Film;20uF 10% 630VDC (Vop 800VDC;Vrms 350VAC;Vp 950VDC)
20µF Film Capacitor 350V 630V Polypropylene (PP), Metallized Radial 2.264" L x 1.378" W (57.50mm x 35.00mm)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins4
Technical
Capacitance20 µF
DielectricPP
ESR (Equivalent Series Resistance)4 mΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating (AC)350 V
Voltage Rating (DC)630 V
Dimensions
Depth35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter1.2 mm
Lead Pitch52.5018 mm
Length57.5 mm
Width35.0012 mm

Documents

Download datasheets and manufacturer documentation for TDK B32678G6206K.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet22 pages11 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet32 pages14 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant