EPCOS B32674D4475J

Cap Film 4.7uF 450VDC PP 5% (31.5 X 18 X 27.5mm) Radial 27.5mm 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)5 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)27.5082 mm
Lead Pitch27.5082 mm
Length31.496 mm
Width18.0086 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32674D4475J.

Related Parts

Descriptions

Descriptions of EPCOS B32674D4475J provided by its distributors.

Cap Film 4.7uF 450VDC PP 5% (31.5 X 18 X 27.5mm) Radial 27.5mm 105°C Bulk
FILM CAP MKP DC LINK 4.7µF 5 % 450Vdc LS 27.5mm
MKT CAP 4.7UF 5 % 450V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)5 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)27.5082 mm
Lead Pitch27.5082 mm
Length31.496 mm
Width18.0086 mm

Compliance

Environmental Classification
RoHSCompliant