EPCOS B32672P5105K

Cap Film 1uF 520V PP 10% (18 X 9 X 17.5mm) Radial Wound 15mm 125C Automotive Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)520 V
Dimensions
Height - Seated (Max)17.5006 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width8.9916 mm

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32672P5105K.

Related Parts

Descriptions

Descriptions of EPCOS B32672P5105K provided by its distributors.

Cap Film 1uF 520V PP 10% (18 X 9 X 17.5mm) Radial Wound 15mm 125C Automotive Bulk
FILM CAP MKP PFC 1.0 10% 520Vdc LS 15mm, BULK
CAP FILM 1UF 10% 520VDC RADIAL
Film Capacitors 1.0UF 520V 10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)520 V
Dimensions
Height - Seated (Max)17.5006 mm
Lead Pitch15.0114 mm
Length18.0086 mm
Width8.9916 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant