TDK B32656A7105J

Film Capacitor, 1 uF, 500 V, 1250 V, ± 5%, Metallized PP, Radial Box - 2 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.25 kV
Dimensions
Height - Seated (Max)37.0078 mm
Lead Pitch37.4904 mm
Length42.0116 mm
Width27.9908 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B32656A7105J.

Related Parts

Descriptions

Descriptions of TDK B32656A7105J provided by its distributors.

Film Capacitor, 1 uF, 500 V, 1250 V, ± 5%, Metallized PP, Radial Box - 2 Pin
FILM CAP MKP BOX 1.0µF 5% 1250Vdc LS 37.5mm
CAP FILM 1UF 5% 1.25KVDC RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.25 kV
Dimensions
Height - Seated (Max)37.0078 mm
Lead Pitch37.4904 mm
Length42.0116 mm
Width27.9908 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant