EPCOS B32656A0105J000

Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 1000V DC, 20mm(W) x 39.5mm(H) x 42mm(L)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1 kV
Dimensions
Depth20 mm
Height - Seated (Max)39.497 mm
Lead Diameter1 mm
Lead Pitch37.4904 mm
Length42.0116 mm
Max Length42 mm
Max Width20 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32656A0105J000.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Inventory History

3 month trend:
-1.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32656A0105J000.

Related Parts

Descriptions

Descriptions of EPCOS B32656A0105J000 provided by its distributors.

Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 1000V DC, 20mm(W) x 39.5mm(H) x 42mm(L)
Cap Film 1uF 1000V PP 5% (42 X 20 X 39.5mm) Radial 37.5mm 100C Bulk
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1 kV
Dimensions
Depth20 mm
Height - Seated (Max)39.497 mm
Lead Diameter1 mm
Lead Pitch37.4904 mm
Length42.0116 mm
Max Length42 mm
Max Width20 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32656A0105J000.

EPCOS
Datasheet39 pages12 years ago
Datasheet40 pages14 years ago
TDK
Datasheet61 pages3 years ago
Ciiva Crawler
Datasheet61 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant